
0909.0051 | |
|---|---|
DigiKey Part Number | 486-4281-ND |
Manufacturer | |
Manufacturer Product Number | 0909.0051 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 0909.0051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (7) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 168.40mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.60000 | £8.60 |
| 10 | £7.30900 | £73.09 |
| 32 | £6.73313 | £215.46 |
| 64 | £6.41172 | £410.35 |
| 128 | £6.10578 | £781.54 |
| 256 | £5.81453 | £1,488.52 |
| 512 | £5.53727 | £2,835.08 |
| 1,024 | £5.27331 | £5,399.87 |
| Unit Price without VAT: | £8.60000 |
|---|---|
| Unit Price with VAT: | £10.32000 |

