
0751.0508 | |
|---|---|
DigiKey Part Number | 0751.0508-ND |
Manufacturer | |
Manufacturer Product Number | 0751.0508 |
Description | FUSE CLIP CARTRDGE 1500V 32A PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 32 A 1500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | 13/32" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 5 | £1.17600 | £5.88 |
| 10 | £1.08400 | £10.84 |
| 50 | £0.89920 | £44.96 |
| 100 | £0.82960 | £82.96 |
| 250 | £0.74552 | £186.38 |
| 500 | £0.68732 | £343.66 |
| 1,000 | £0.63342 | £633.42 |
| 5,000 | £0.52283 | £2,614.15 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

