Fuse Clip 16 A 600V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 16 A 600V 1 Circuit Cartridge Through Hole
0751.0141
0751.0141

0751.0141

DigiKey Part Number
486-4623-ND
Manufacturer
Manufacturer Product Number
0751.0141
Description
FUSE CLIP CARTRIDGE 600V 16A PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Clip 16 A 600V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0751.0141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm), 0.197" Dia (5mm)
Current Rating (Amps)
16 A
For Use With/Related Products
1/4" Dia, 5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Bronze
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.02000£1.02
5£0.85200£4.26
10£0.78500£7.85
50£0.65160£32.58
100£0.60120£60.12
250£0.54036£135.09
500£0.49826£249.13
1,000£0.45928£459.28
5,000£0.37932£1,896.60
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400