
0090.1020 | |
|---|---|
DigiKey Part Number | 486-2720-ND |
Manufacturer | |
Manufacturer Product Number | 0090.1020 |
Description | FUSE CARTRIDGE 20A 1KVDC 5AG |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | UL, VDE | |
Operating Temperature | -50°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 1313.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.53720 | £953.72 |
| Unit Price without VAT: | £9.53720 |
|---|---|
| Unit Price with VAT: | £11.44464 |


