Pushbutton Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0041.9150.5127

DigiKey Part Number
0041.9150.5127-ND
Manufacturer
Manufacturer Product Number
0041.9150.5127
Description
SWITCH PUSHBUTTON SPST-NO
Customer Reference
Detailed Description
Pushbutton Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/06/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.00000£10.00
10£8.62600£86.26
25£8.13320£203.33
50£7.77880£388.94
100£7.43930£743.93
Manufacturers Standard Package
Unit Price without VAT:£10.00000
Unit Price with VAT:£12.00000