
0041.8860.1137 | |
|---|---|
DigiKey Part Number | 486-4276-ND |
Manufacturer | |
Manufacturer Product Number | 0041.8860.1137 |
Description | SWITCH PUSHBUTTON SPST-NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.86000 | £11.86 |
| 10 | £10.23000 | £102.30 |
| 25 | £9.64480 | £241.12 |
| 50 | £9.22440 | £461.22 |
| 100 | £8.82150 | £882.15 |
| 300 | £8.21733 | £2,465.20 |
| 500 | £7.95000 | £3,975.00 |
| Unit Price without VAT: | £11.86000 |
|---|---|
| Unit Price with VAT: | £14.23200 |

