Image for 0040.1141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0040.1141

DigiKey Part Number
0040.1141-ND
Manufacturer
Manufacturer Product Number
0040.1141
Description
CONN TIP PLUG SOLDER BLACK
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Solder Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Solder
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Gold
Contact Material
-
Body Material
Polycarbonate (PC)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.