
0040.1061 | |
|---|---|
DigiKey Part Number | 0040.1061-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1061 |
Description | CONN TIP PLUG SOLDER BLACK |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -25°C ~ 70°C |

