LED Circuit Board Indicator LED Circuit Board Indicator Single Red Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.1350

DigiKey Part Number
486-4614-ND
Manufacturer
Manufacturer Product Number
0035.1350
Description
HOLDER LED RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
-
Configuration
Single
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.51000£7.51
10£5.75500£57.55
100£4.73110£473.11
500£4.28512£2,142.56
1,000£4.14042£4,140.42
Manufacturers Standard Package
Unit Price without VAT:£7.51000
Unit Price with VAT:£9.01200