LED Panel Indicator Yellow 24V 10mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.0669

DigiKey Part Number
486-4265-ND
Manufacturer
Manufacturer Product Number
0035.0669
Description
LED PNL IND YELLOW 5MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 10mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.33" (8.38mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.17000£26.17
50£19.14540£957.27
100£18.45330£1,845.33
Manufacturers Standard Package
Unit Price without VAT:£26.17000
Unit Price with VAT:£31.40400