Image for 0035.0666 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.0666

DigiKey Part Number
0035.0666-ND
Manufacturer
Manufacturer Product Number
0035.0666
Description
LED PNL IND YELLOW 5MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V 10mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.33" (8.38mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£18.45330£1,845.33
Unit Price without VAT:£18.45330
Unit Price with VAT:£22.14396