
0035.0664 | |
|---|---|
DigiKey Part Number | 0035.0664-ND |
Manufacturer | |
Manufacturer Product Number | 0035.0664 |
Description | LED PNL IND RED 5MM SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V 10mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.45330 | £1,845.33 |
| Unit Price without VAT: | £18.45330 |
|---|---|
| Unit Price with VAT: | £22.14396 |

