0034.7314 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.43146
Datasheet
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7314

DigiKey Part Number
486-7086-2-ND - Tape & Reel (TR)
486-7086-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7314
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.05
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/04/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.93000£0.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.39855£597.83
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600