
0034.7212 | |
|---|---|
DigiKey Part Number | 486-2684-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7212 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.898 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 5 | £0.75800 | £3.79 |
| 10 | £0.70000 | £7.00 |
| 50 | £0.58100 | £29.05 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

