
0034.6974 | |
|---|---|
DigiKey Part Number | 486-0034.6974TR-ND - Tape & Reel (TR) 486-0034.6974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6974 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.5 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 5 | £0.90400 | £4.52 |
| 10 | £0.83400 | £8.34 |
| 50 | £0.69180 | £34.59 |
| 100 | £0.63820 | £63.82 |
| 250 | £0.57356 | £143.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.50427 | £378.20 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

