
0034.6034 | |
|---|---|
DigiKey Part Number | 486-2609-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6034 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.002 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 5 | £0.83800 | £4.19 |
| 10 | £0.77400 | £7.74 |
| 50 | £0.64200 | £32.10 |
| 100 | £0.59230 | £59.23 |
| 300 | £0.52110 | £156.33 |
| 500 | £0.49086 | £245.43 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

