
0034.5708.11 | |
|---|---|
DigiKey Part Number | 486-2726-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5708.11 |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.17 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.15000 | £9.15 |
| 5 | £7.59200 | £37.96 |
| 10 | £7.00300 | £70.03 |
| 50 | £5.80640 | £290.32 |
| 100 | £5.35320 | £535.32 |
| 300 | £4.70203 | £1,410.61 |
| 500 | £4.42466 | £2,212.33 |
| Unit Price without VAT: | £9.15000 |
|---|---|
| Unit Price with VAT: | £10.98000 |

