
0034.5630.22 | |
|---|---|
DigiKey Part Number | 486-0034.5630.22TR-ND - Tape & Reel (TR) 486-0034.5630.22CT-ND - Cut Tape (CT) 486-0034.5630.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5630.22 |
Description | FUSE GLASS 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 3057.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.68994 | £1,379.88 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

