
0034.5614.11 | |
|---|---|
DigiKey Part Number | 486-1912-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5614.11 |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 5 | £1.46000 | £7.30 |
| 10 | £1.34600 | £13.46 |
| 50 | £1.11700 | £55.85 |
| 100 | £1.03060 | £103.06 |
| 300 | £0.90647 | £271.94 |
| 500 | £0.85368 | £426.84 |
| 1,000 | £0.78663 | £786.63 |
| 5,000 | £0.64904 | £3,245.20 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

