
0034.5604.11 | |
|---|---|
DigiKey Part Number | 486-1902-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5604.11 |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0363 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 5 | £1.65600 | £8.28 |
| 10 | £1.52800 | £15.28 |
| 50 | £1.26760 | £63.38 |
| 100 | £1.16930 | £116.93 |
| 300 | £1.02843 | £308.53 |
| 500 | £0.96852 | £484.26 |
| 1,000 | £0.89236 | £892.36 |
| 5,000 | £0.73609 | £3,680.45 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

