0034.5233.TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 823
Unit Price: £1.20000
Datasheet

Direct


Littelfuse Inc.
In Stock: 551
Unit Price: £1.13000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,495
Unit Price: £1.08000
Datasheet
2.5 A 250 V Fuse Cartridge, Glass Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5233.TR

DigiKey Part Number
486-7111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0034.5233.TR
Description
FUSE GLASS 2.5A 250VAC
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
100A
Melting I²t
108.0
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes