0034.5213 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 488
Unit Price: £1.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 859
Unit Price: £1.59000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £20.61290
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £35.71200
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5213

DigiKey Part Number
486-2594-ND
Manufacturer
Manufacturer Product Number
0034.5213
Description
FUSE GLASS 200MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.985
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes