630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5041

DigiKey Part Number
486-2579-ND
Manufacturer
Manufacturer Product Number
0034.5041
Description
FUSE GLASS 630MA 250VAC 5X20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
13.7
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.45000£9.45
5£7.84000£39.20
10£7.23500£72.35
50£5.99820£299.91
100£5.53020£553.02
300£4.85750£1,457.25
500£4.57100£2,285.50
1,000£4.20661£4,206.61
Manufacturers Standard Package
Unit Price without VAT:£9.45000
Unit Price with VAT:£11.34000