
0034.4545 | |
|---|---|
DigiKey Part Number | 486-0034.4545TR-ND - Tape & Reel (TR) 486-0034.4545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.4545 |
Description | FUSE BOARD MNT 400MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.013 | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.37000 | £3.37 |
| 5 | £2.79600 | £13.98 |
| 10 | £2.58000 | £25.80 |
| 50 | £2.14020 | £107.01 |
| 100 | £1.97400 | £197.40 |
| 250 | £1.77304 | £443.26 |
| 500 | £1.63390 | £816.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.36546 | £1,365.46 |
| 2,000 | £1.25689 | £2,513.78 |
| Unit Price without VAT: | £3.37000 |
|---|---|
| Unit Price with VAT: | £4.04400 |

