2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4255

DigiKey Part Number
486-2774-ND
Manufacturer
Manufacturer Product Number
0034.4255
Description
FUSE BRD MT 2.5A 125VAC/VDC RAD
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.6
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Color
-
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/04/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.07000£3.07
5£2.55200£12.76
10£2.35500£23.55
50£1.95380£97.69
100£1.80210£180.21
300£1.58437£475.31
500£1.49176£745.88
Manufacturers Standard Package
Unit Price without VAT:£3.07000
Unit Price with VAT:£3.68400