0034.3982 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 7,385
Unit Price: £0.60000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,606
Unit Price: £1.02000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £0.99300
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £3.44400
Datasheet
Image for 0034.3982 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3982

DigiKey Part Number
0034.3982-ND
Manufacturer
Manufacturer Product Number
0034.3982
Description
FUSE GLASS 500MA 250VAC 5X20MM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes