Image for 0034.3968 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3968

DigiKey Part Number
0034.3968-ND
Manufacturer
Manufacturer Product Number
0034.3968
Description
FUSE GLASS 3.2A 250VAC 5X20MM
Customer Reference
Detailed Description
3.2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
20.0
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.