
0034.3774 | |
|---|---|
DigiKey Part Number | 486-2557-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3774 |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.12 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 5 | £2.14400 | £10.72 |
| 10 | £1.97700 | £19.77 |
| 50 | £1.64020 | £82.01 |
| 100 | £1.51300 | £151.30 |
| 250 | £1.35920 | £339.80 |
| 500 | £1.25274 | £626.37 |
| 1,000 | £1.15401 | £1,154.01 |
| 5,000 | £1.00967 | £5,048.35 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |

