
0034.3130.TR | |
|---|---|
DigiKey Part Number | 486-0034.3130.TR-ND - Tape & Reel (TR) 486-0034.3130.CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3130.TR |
Description | FUSE GLASS 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 3057.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 5 | £1.06200 | £5.31 |
| 10 | £0.98000 | £9.80 |
| 50 | £0.81280 | £40.64 |
| 100 | £0.74980 | £74.98 |
| 250 | £0.67388 | £168.47 |
| 500 | £0.62132 | £310.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57264 | £572.64 |
| 2,000 | £0.52749 | £1,054.98 |
| 3,000 | £0.50260 | £1,507.80 |
| 5,000 | £0.47276 | £2,363.80 |
| 7,000 | £0.45397 | £3,177.79 |
| 10,000 | £0.44220 | £4,422.00 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

