
0034.3128.TR | |
|---|---|
DigiKey Part Number | 486-1973-2-ND - Tape & Reel (TR) 486-1973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3128.TR |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 125A | |
Melting I²t | 750.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 5 | £0.97600 | £4.88 |
| 10 | £0.90100 | £9.01 |
| 50 | £0.74760 | £37.38 |
| 100 | £0.68990 | £68.99 |
| 250 | £0.61996 | £154.99 |
| 500 | £0.57162 | £285.81 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |


