
0034.3125.TR | |
|---|---|
DigiKey Part Number | 486-0034.3125.TR-ND - Tape & Reel (TR) 486-0034.3125.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3125.TR |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 190.0 |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 5 | £0.96200 | £4.81 |
| 10 | £0.88700 | £8.87 |
| 50 | £0.73600 | £36.80 |
| 100 | £0.67900 | £67.90 |
| 250 | £0.61024 | £152.56 |
| 500 | £0.56270 | £281.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51862 | £518.62 |
| 2,000 | £0.47776 | £955.52 |
| 3,000 | £0.45524 | £1,365.72 |
| 5,000 | £0.42823 | £2,141.15 |
| 7,000 | £0.41123 | £2,878.61 |
| 10,000 | £0.39674 | £3,967.40 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

