
0034.3125.PT | |
|---|---|
DigiKey Part Number | 0034.3125.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3125.PT |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 190.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 5 | £0.80200 | £4.01 |
| 10 | £0.74000 | £7.40 |
| 50 | £0.61420 | £30.71 |
| 100 | £0.56670 | £56.67 |
| 250 | £0.50932 | £127.33 |
| 500 | £0.46966 | £234.83 |
| 1,000 | £0.43292 | £432.92 |
| 5,000 | £0.35759 | £1,787.95 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

