
0034.3124.PT | |
|---|---|
DigiKey Part Number | 486-4604-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3124.PT |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 102.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 5 | £0.80000 | £4.00 |
| 10 | £0.73800 | £7.38 |
| 50 | £0.61240 | £30.62 |
| 100 | £0.56490 | £56.49 |
| 250 | £0.50772 | £126.93 |
| 500 | £0.46820 | £234.10 |
| 1,000 | £0.43158 | £431.58 |
| 5,000 | £0.35648 | £1,782.40 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

