
0034.3104.TR | |
|---|---|
DigiKey Part Number | 486-0034.3104.TR-ND - Tape & Reel (TR) 486-0034.3104.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3104.TR |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0363 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 5 | £2.60200 | £13.01 |
| 10 | £2.40100 | £24.01 |
| 50 | £1.99160 | £99.58 |
| 100 | £1.83690 | £183.69 |
| 250 | £1.65004 | £412.51 |
| 500 | £1.52064 | £760.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.40066 | £1,400.66 |
| 2,000 | £1.28932 | £2,578.64 |
| 3,000 | £1.22791 | £3,683.73 |
| 5,000 | £1.18560 | £5,928.00 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

