Direct

0034.1527.PT | |
|---|---|
DigiKey Part Number | 0034.1527.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1527.PT |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 8.2E-5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |


