
0034.1516.TR | |
|---|---|
DigiKey Part Number | 486-0034.1516.TR-ND - Tape & Reel (TR) 486-0034.1516.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.1516.TR |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.13 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 5 | £0.77400 | £3.87 |
| 10 | £0.71400 | £7.14 |
| 50 | £0.59220 | £29.61 |
| 100 | £0.54640 | £54.64 |
| 250 | £0.49112 | £122.78 |
| 500 | £0.45286 | £226.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41743 | £417.43 |
| 2,000 | £0.38459 | £769.18 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

