
0034.1105 | |
|---|---|
DigiKey Part Number | 486-3422-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1105 |
Description | FUSE CARTRIDGE 16A 500VAC GLD II |
Customer Reference | |
Detailed Description | 16A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | D | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | GLD II | |
Size / Dimension | - |

