
0034.0910 | |
|---|---|
DigiKey Part Number | 486-2502-ND |
Manufacturer | |
Manufacturer Product Number | 0034.0910 |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.0910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 8.32 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 5 | £5.52600 | £27.63 |
| 10 | £5.09900 | £50.99 |
| 50 | £4.22840 | £211.42 |
| 100 | £3.89930 | £389.93 |
| 300 | £3.42607 | £1,027.82 |
| 500 | £3.22464 | £1,612.32 |
| 1,000 | £2.96847 | £2,968.47 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

