3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.0906

DigiKey Part Number
486-2498-ND
Manufacturer
Manufacturer Product Number
0034.0906
Description
FUSE CERAMIC 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.0906 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.26
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.00000£7.00
5£5.80000£29.00
10£5.35200£53.52
50£4.43840£221.92
100£4.09260£409.26
300£3.59580£1,078.74
500£3.38428£1,692.14
1,000£3.11528£3,115.28
Manufacturers Standard Package
Unit Price without VAT:£7.00000
Unit Price with VAT:£8.40000