
0033.4006 | |
|---|---|
DigiKey Part Number | 0033.4006-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4006 |
Description | SWITCH SELECT 3POS SP3T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 14.10mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 220-240-250 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.69000 | £15.69 |
| 5 | £13.47400 | £67.37 |
| 10 | £12.61600 | £126.16 |
| 25 | £11.56240 | £289.06 |
| 50 | £10.82100 | £541.05 |
| 100 | £10.12370 | £1,012.37 |
| 300 | £9.10230 | £2,730.69 |
| 500 | £8.65970 | £4,329.85 |
| Unit Price without VAT: | £15.69000 |
|---|---|
| Unit Price with VAT: | £18.82800 |

