
0031.8552 | |
|---|---|
DigiKey Part Number | 486-0031.8552TR-ND - Tape & Reel (TR) 486-0031.8552CT-ND - Cut Tape (CT) 486-0031.8552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8552 |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.032 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| 5 | £3.63400 | £18.17 |
| 10 | £3.35400 | £33.54 |
| 50 | £2.78220 | £139.11 |
| 100 | £2.56600 | £256.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.18008 | £872.03 |
| 800 | £2.00795 | £1,606.36 |
| 1,200 | £1.91310 | £2,295.72 |
| 2,000 | £1.79931 | £3,598.62 |
| 2,800 | £1.72767 | £4,837.48 |
| 4,000 | £1.71082 | £6,843.28 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |

