
0031.8507 | |
|---|---|
DigiKey Part Number | 486-0031.8507TR-ND - Tape & Reel (TR) 486-0031.8507CT-ND - Cut Tape (CT) 486-0031.8507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8507 |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.53 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.51000 | £4.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.30170 | £920.68 |
| Unit Price without VAT: | £4.51000 |
|---|---|
| Unit Price with VAT: | £5.41200 |

