
0031.8426 | |
|---|---|
DigiKey Part Number | 486-0031.8426TR-ND - Tape & Reel (TR) 486-0031.8426CT-ND - Cut Tape (CT) 486-0031.8426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8426 |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 183.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.84000 | £3.84 |
| 5 | £3.18000 | £15.90 |
| 10 | £2.93500 | £29.35 |
| 50 | £2.43420 | £121.71 |
| 100 | £2.24520 | £224.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.90785 | £763.14 |
| 800 | £1.75739 | £1,405.91 |
| 1,200 | £1.67447 | £2,009.36 |
| 2,000 | £1.57501 | £3,150.02 |
| 2,800 | £1.51240 | £4,234.72 |
| 4,000 | £1.47710 | £5,908.40 |
| Unit Price without VAT: | £3.84000 |
|---|---|
| Unit Price with VAT: | £4.60800 |


