200 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8360

DigiKey Part Number
486-0031.8360TR-ND - Tape & Reel (TR)
486-0031.8360CT-ND - Cut Tape (CT)
486-0031.8360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8360
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.256
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.92000£2.92
5£2.42000£12.10
10£2.23300£22.33
50£1.85240£92.62
100£1.70860£170.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.45228£580.91
800£1.33799£1,070.39
1,200£1.27503£1,530.04
2,000£1.19950£2,399.00
2,800£1.15197£3,225.52
4,000£1.10342£4,413.68
Manufacturers Standard Package
Unit Price without VAT:£2.92000
Unit Price with VAT:£3.50400