
0031.8359 | |
|---|---|
DigiKey Part Number | 486-0031.8359TR-ND - Tape & Reel (TR) 486-0031.8359CT-ND - Cut Tape (CT) 486-0031.8359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8359 |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.23 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.92000 | £2.92 |
| 5 | £2.42000 | £12.10 |
| 10 | £2.23300 | £22.33 |
| 50 | £1.85240 | £92.62 |
| 100 | £1.70860 | £170.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.45228 | £580.91 |
| 800 | £1.33799 | £1,070.39 |
| 1,200 | £1.27503 | £1,530.04 |
| 2,000 | £1.19950 | £2,399.00 |
| 2,800 | £1.15197 | £3,225.52 |
| 4,000 | £1.10342 | £4,413.68 |
| Unit Price without VAT: | £2.92000 |
|---|---|
| Unit Price with VAT: | £3.50400 |

