



0031.3913 | |
|---|---|
DigiKey Part Number | 486-7116-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3913 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.38000 | £5.38 |
| 5 | £4.45800 | £22.29 |
| 10 | £4.11300 | £41.13 |
| 50 | £3.41140 | £170.57 |
| 100 | £3.14600 | £314.60 |
| 300 | £2.76483 | £829.45 |
| 500 | £2.60256 | £1,301.28 |
| 1,000 | £2.39623 | £2,396.23 |
| Unit Price without VAT: | £5.38000 |
|---|---|
| Unit Price with VAT: | £6.45600 |


