



0031.3824 | |
|---|---|
DigiKey Part Number | 486-7117-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3824 |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 5 | £5.52600 | £27.63 |
| 10 | £5.09900 | £50.99 |
| 50 | £4.22840 | £211.42 |
| 100 | £3.89930 | £389.93 |
| 300 | £3.42607 | £1,027.82 |
| 500 | £3.22464 | £1,612.32 |
| 1,000 | £2.96847 | £2,968.47 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

