



0031.3823 | |
|---|---|
DigiKey Part Number | 486-7118-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3823 |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.57000 | £6.57 |
| 5 | £5.45600 | £27.28 |
| 10 | £5.03600 | £50.36 |
| 50 | £4.17560 | £208.78 |
| 100 | £3.85030 | £385.03 |
| 300 | £3.38317 | £1,014.95 |
| 500 | £3.18426 | £1,592.13 |
| 1,000 | £2.93132 | £2,931.32 |
| Unit Price without VAT: | £6.57000 |
|---|---|
| Unit Price with VAT: | £7.88400 |

