
0031.3751.01 | |
|---|---|
DigiKey Part Number | 0031.3751.01-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3751.01 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.85000 | £7.85 |
| 5 | £6.50600 | £32.53 |
| 10 | £6.00300 | £60.03 |
| 50 | £4.97780 | £248.89 |
| 100 | £4.58990 | £458.99 |
| 300 | £4.03227 | £1,209.68 |
| 500 | £3.79484 | £1,897.42 |
| 1,000 | £3.49289 | £3,492.89 |
| Unit Price without VAT: | £7.85000 |
|---|---|
| Unit Price with VAT: | £9.42000 |

