



0031.3584 | |
|---|---|
DigiKey Part Number | 486-7120-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3584 |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.10000 | £6.10 |
| 5 | £5.05600 | £25.28 |
| 10 | £4.66500 | £46.65 |
| 50 | £3.86900 | £193.45 |
| 100 | £3.56790 | £356.79 |
| 300 | £3.13517 | £940.55 |
| 500 | £2.95098 | £1,475.49 |
| 1,000 | £2.71675 | £2,716.75 |
| Unit Price without VAT: | £6.10000 |
|---|---|
| Unit Price with VAT: | £7.32000 |

